RES 200K OHM 1/2W .001% AXIAL
VPG Foil Resistors Y0025200K000S0L technical specifications.
| Package/Case | Axial |
| Length | 1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 200kR |
| RoHS Compliant | No |
| Series | H |
| Tolerance | 0.001% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0025200K000S0L to view detailed technical specifications.
No datasheet is available for this part.