This 80.31 ohm through-hole fixed resistor features a 0.1% tolerance and is packaged in an axial configuration. It has a maximum power dissipation of 500 milliwatts and operates within a temperature range of -55°C to 125°C. The resistor is available in bulk packaging with 250 units per package.
VPG Foil Resistors Y002580R3100B0L technical specifications.
| Package/Case | Axial |
| Length | 1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 80.31R |
| Series | H |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
No datasheet is available for this part.