Metal Foil Resistors - Through Hole 200Kohms .01%
VPG Foil Resistors Y0028200K000T0L technical specifications.
| Package/Case | Axial |
| Lead Diameter | 0.81mm |
| Length | 1inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 200kR |
| Series | VTA |
| Termination | Axial |
| Tolerance | 0.01% |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0028200K000T0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.