The VTA series fixed resistor features a 4.865k ohm resistance value with a tolerance of 0.01%. It is available in a bulk packaging quantity of 500 units. The resistor is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 150°C. It can dissipate up to 500 milliwatts of power. The VTA series is RoHS compliant.
VPG Foil Resistors Y00284K86500T29L technical specifications.
| Package/Case | Axial |
| Length | 1inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 4.865kR |
| RoHS Compliant | Yes |
| Series | VTA |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y00284K86500T29L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.