The 500R 1% axial through-hole fixed resistor is available in a package quantity of 500 units, packaged in bulk. It has a maximum power dissipation of 333mW and operates between -55°C and 150°C. The resistor features a resistance of 500 ohms with a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.75inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 500R |
| Series | VTA |
| Tolerance | 1% |
| RoHS | Not Compliant |