The Accutrim 1240P series metal foil variable resistor features a 10kR resistance value with a 5% tolerance. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a bulk quantity of 100 and is mounted through a hole. It is compliant with RoHS regulations and has a maximum power dissipation of 250mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Height | 6.35mm |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 21 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | Accutrim™1240P |
| Taper | Linear |
| Technology | METAL FOIL |
| Termination | PC Pin |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Weight | 0.01411oz |
| Width | 4.45mm |
| RoHS | Compliant |