
Through-hole mounted trimmer resistor featuring 1kΩ resistance with 5% tolerance. This metal foil resistor offers a 250V voltage rating and 250mW maximum power dissipation. Designed with 21 turns and a PC pin termination, it operates within a -55°C to 150°C temperature range and has a height of 6.35mm.
Sign in to ask questions about the VPG Foil Resistors Y00531K00000J0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y00531K00000J0L technical specifications.
| Package/Case | Metal |
| Height | 6.35mm |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 21 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | Accutrim™1240P |
| Technology | METAL FOIL |
| Termination | PC Pin |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Weight | 0.01411oz |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y00531K00000J0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
