
2k Ohm, 0.25W metal foil trimmer resistor with 5% tolerance. Features a metal package, PC pin termination, and through-hole mounting. Operates across a wide temperature range of -55°C to 150°C with a 250V voltage rating. This general-purpose variable resistor offers 21 turns for precise adjustment.
Sign in to ask questions about the VPG Foil Resistors Y00532K00000J0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y00532K00000J0L technical specifications.
| Package/Case | Metal |
| Depth | 6.35mm |
| Height | 4.45mm |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 21 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | 1240 |
| Technology | METAL FOIL |
| Termination | PC Pin |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Weight | 0.01411oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y00532K00000J0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
