The VTA series fixed resistor from VPG Foil Resistors features a 229.72 ohm resistance value with a tolerance of 0.01%. It is available in an axial package, suitable for through-hole mounting. The resistor has a maximum power dissipation of 250 milliwatts and operates within a temperature range of -55°C to 150°C. The VTA series is compliant with RoHS regulations.
VPG Foil Resistors Y0054229R720T9L technical specifications.
| Package/Case | Axial |
| Length | 0.75inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 229.72R |
| RoHS Compliant | Yes |
| Series | VTA |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0054229R720T9L to view detailed technical specifications.
No datasheet is available for this part.