The VPG Foil Resistors Y00545R00000F9L is a 5 ohm, 1% tolerance, axial through-hole fixed resistor with a maximum power dissipation of 250mW. It operates over a temperature range of -55°C to 150°C. The resistor is packaged in a bulk quantity of 500 units. It is RoHS compliant and suitable for use in a variety of applications.
VPG Foil Resistors Y00545R00000F9L technical specifications.
| Package/Case | Axial |
| Length | 0.75inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | VTA |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y00545R00000F9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.