RES 125.2K OHM 0.3W 0.01% AXIAL
Sign in to ask questions about the VPG Foil Resistors Y0058125K200T1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y0058125K200T1L technical specifications.
| Package/Case | Axial |
| Length | 0.5inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 125.2kR |
| Series | VTA |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0058125K200T1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.