The VTA 392R 1% Axial Through-Hole Resistor has a maximum power dissipation of 150mW and operates between -55°C and 150°C. It is available in a bulk packaging quantity of 500 units. The resistor features a 2-termination axial package with a length of 0.5inch. It is not RoHS compliant.
VPG Foil Resistors Y0058392R000F0L technical specifications.
| Package/Case | Axial |
| Length | 0.5inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 392R |
| RoHS Compliant | No |
| Series | VTA |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0058392R000F0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.