The VTA 665R 0.1% axial through-hole fixed resistor has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 150mW. It is available in a bulk packaging with 500 units per package. The resistor has a resistance of 665 ohms and a tolerance of 0.1%. It is not RoHS compliant.
VPG Foil Resistors Y0058665R000B0L technical specifications.
| Package/Case | Axial |
| Length | 0.5inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 665R |
| RoHS Compliant | No |
| Series | VTA |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0058665R000B0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.