This VTA series fixed resistor from VPG Foil Resistors features an axial package with a length of 0.5inch, a resistance of 887R, and a tolerance of 0.1%. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 150mW. The resistor is available in bulk packaging with 500 units per package and is not RoHS compliant.
VPG Foil Resistors Y0058887R000B0L technical specifications.
| Package/Case | Axial |
| Length | 0.5inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 887R |
| RoHS Compliant | No |
| Series | VTA |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0058887R000B0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.