The VTA series 2.01kR axial fixed resistor features a maximum power dissipation of 125mW and a tolerance of 0.01%. It is available in a bulk packaging quantity of 500 units. The resistor is RoHS compliant and has a maximum operating temperature range of -55°C to 150°C.
VPG Foil Resistors Y00602K01000T9L technical specifications.
| Package/Case | Axial |
| Length | 0.356inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2.01kR |
| RoHS Compliant | Yes |
| Series | VTA |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y00602K01000T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.