The VTA Series 732R 0.1% Axial Through-Hole Fixed Resistor from VPG Foil Resistors features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 125mW and is available in a package quantity of 500 units. The resistor is packaged in bulk and is not RoHS compliant.
VPG Foil Resistors Y0060732R000B0L technical specifications.
| Package/Case | Axial |
| Length | 0.356inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 732R |
| RoHS Compliant | No |
| Series | VTA |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0060732R000B0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.