
Radial leaded metal foil resistor with 100kR resistance and 0.01% tolerance. Features 600mW power dissipation, 300V voltage rating, and a 3.81mm lead pitch. Operating temperature range from -55°C to 125°C. Moisture resistant and RoHS compliant.
Sign in to ask questions about the VPG Foil Resistors Y0062100K000T9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y0062100K000T9L technical specifications.
| Package/Case | Radial |
| Depth | 8.28mm |
| Features | Moisture Resistant |
| Height | 8.28mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | S |
| Technology | METAL FOIL |
| Termination | Radial |
| Tolerance | 0.01% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.021164oz |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0062100K000T9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.