The Y0062100K000V9L is a 100k ohm, 0.005% tolerance, moisture resistant resistor available in a radial package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is rated for a maximum power dissipation of 300mW and is available in a bulk packaging quantity of 1000. It is compliant with RoHS regulations and is suitable for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0062100K000V9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 0.005% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0062100K000V9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.