This 100R through-hole resistor features a moisture-resistant design and a tolerance of 0.02%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is available in a radial package with a height of 0.336inch, a length of 0.3inch, and a width of 0.105inch. It has a maximum power dissipation of 300mW and is available in a bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0062100R000Q0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | S |
| Tolerance | 0.02% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0062100R000Q0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.