This 100R through-hole resistor features a moisture-resistant design and is available in a radial package. The component has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can dissipate up to 300mW of power and is compliant with RoHS regulations. The resistor is packaged in bulk quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 0.02% |
| Width | 0.105inch |
| RoHS | Compliant |