This 100R resistor features a moisture-resistant design and is available in a radial package with a through-hole mount. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor's dimensions are 0.336inch in height, 0.3inch in length, and 0.105inch in width. It is rated for a maximum power dissipation of 300mW and is available in a bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | S |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Not Compliant |