
The 100R 0.005% Moisture Resistant Radial Through-Hole Resistor is a fixed resistor from VPG Foil Resistors with a resistance of 100R and a tolerance of 0.005%. It is available in a radial package with a height of 0.336inch, length of 0.3inch, and width of 0.105inch. The resistor operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 300mW. It is packaged in bulk quantities of 1000 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0062100R000V9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 0.005% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0062100R000V9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.