
Metal Foil Resistors - Through Hole 10Kohms .1% .6w
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 8.28mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | S |
| Termination | Radial |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
