
The Y006210K0000B9L is a 10kR fixed resistor with a voltage rating of 300V. It is available in a radial package with a lead pitch of 3.81mm and a height of 8.28mm. The resistor is designed for through-hole mounting and has a maximum power dissipation of 300mW. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y006210K0000B9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 8.28mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y006210K0000B9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.