
Radial leaded metal foil resistor with 10kR resistance and 0.01% tolerance. Features 600mW power dissipation, 300V voltage rating, and operates from -55°C to 125°C. This through-hole component is moisture resistant, RoHS and REACH SVHC compliant, and has a lead pitch of 3.81mm.
Sign in to ask questions about the VPG Foil Resistors Y006210K0000T9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y006210K0000T9L technical specifications.
| Package/Case | Radial |
| Depth | 8.28mm |
| Features | Moisture Resistant |
| Height | 8.28mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 10kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | S |
| Technology | METAL FOIL |
| Termination | Radial |
| Tolerance | 0.01% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.021164oz |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y006210K0000T9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.