
The Y0062244R000T0L is a 244 ohm, 0.01% tolerance, moisture resistant through-hole resistor from VPG Foil Resistors. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 300mW. The resistor is packaged in a radial package with a height of 0.336 inch, length of 0.3 inch, and width of 0.105 inch. It is available in a quantity of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0062244R000T0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 244R |
| Series | S |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0062244R000T0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.