The 2R 1% Radial Moisture Resistant Through-Hole Resistor, part number Y00622R00000F9L, is a product from VPG Foil Resistors. This resistor is designed to withstand moisture and is suitable for use in a wide temperature range, from -55°C to 175°C. It is packaged in bulk, with 1000 units per package, and meets the requirements of the Restriction of Hazardous Substances (RoHS) directive. The resistor has a maximum power dissipation of 300 milliwatts and measures 0.336 inch in height, 0.3 inch in length, and 0.105 inch in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y00622R00000F9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 1% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y00622R00000F9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.