The Y00622R88000B9L is a radial fixed resistor with a resistance of 2.88 ohms and a tolerance of 0.1%. It is designed to be moisture resistant and has a maximum power dissipation of 300 milliwatts. The resistor is available in a bulk packaging quantity of 1000 units and is compliant with RoHS regulations. It has a height of 0.336 inches, a length of 0.3 inches, and a width of 0.105 inches, making it suitable for through-hole mounting. The operating temperature range of the resistor is from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2.88R |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Compliant |