
This radial resistor from VPG Foil Resistors features a moisture-resistant design with a resistance of 374 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 300 milliwatts and operates between -55°C and 175°C. The resistor is available in bulk packaging with 1000 units per package and is not RoHS compliant. It measures 0.336 inches in height, 0.3 inches in length, and 0.105 inches in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0062374R000B0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 374R |
| RoHS Compliant | No |
| Series | S |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0062374R000B0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.