
This 382 ohm through-hole resistor features a moisture-resistant design and a tolerance of 0.01%. It has a maximum power dissipation of 300 milliwatts and operates over a temperature range of -55°C to 175°C. The resistor is packaged in bulk quantities of 1000 units and has a radial package with dimensions of 0.336 inch in height, 0.3 inch in length, and 0.105 inch in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0062382R000T0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 382R |
| Series | S |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0062382R000T0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
