This 7kR resistor features a radial termination and is designed for through-hole mounting. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 300mW. The component is packaged in bulk with 1000 units per package and is compliant with RoHS regulations. It measures 0.336inch in height, 0.3inch in length, and 2.67mm in width, with a lead pitch of 3.81mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y00627K00000T9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y00627K00000T9L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Lead Pitch | 3.81mm |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 7kR |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Tolerance | 0.01% |
| Voltage Rating | 300V |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y00627K00000T9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.