This radial through-hole resistor from VPG Foil Resistors features a moisture-resistant design and operates over a temperature range of -55°C to 175°C. With a maximum power dissipation of 300mW, it is suitable for various applications. The resistor has a resistance of 803.1 ohms and a tolerance of 0.01%. It is available in bulk packaging with 1000 units per package.
Sign in to ask questions about the VPG Foil Resistors Y0062803R100T9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y0062803R100T9L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 803.1R |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0062803R100T9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.