This through-hole fixed resistor features a radial package and moisture-resistant design. It has a resistance of 830 ohms with a tolerance of 0.005% and a maximum power dissipation of 300 milliwatts. The operating temperature range is from -55°C to 175°C. The resistor is available in a bulk packaging quantity of 1000 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0062830R000V0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 830R |
| Series | S |
| Tolerance | 0.005% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0062830R000V0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.