The Y00628K00000T9L is a through-hole fixed resistor from VPG Foil Resistors with a radial package and 0.01% tolerance. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is rated for 300V and has a maximum power dissipation of 300mW. It is RoHS compliant and available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y00628K00000T9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y00628K00000T9L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Lead Pitch | 3.81mm |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 8kR |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Tolerance | 0.01% |
| Voltage Rating | 300V |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y00628K00000T9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.