
The Accutrim 1260W series variable resistor features a metal foil construction with a resistance of 10kR and a tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk quantities of 25 and has a maximum power dissipation of 250mW. It is designed for through-hole mounting and has a metal case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y006910K0000J0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Height | 0.42inch |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 21 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Metal Foil |
| RoHS Compliant | No |
| Series | Accutrim™1260W |
| Technology | METAL FOIL |
| Termination | PC Pin |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Width | 4.32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for VPG Foil Resistors Y006910K0000J0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.