The Accutrim 1260W series variable resistor features a metal foil construction with a maximum power dissipation of 250mW. It is designed for through hole mounting and is available in bulk packaging. The resistor has 21 turns and a tolerance of 10%. It is manufactured by VPG Foil Resistors.
VPG Foil Resistors Y006910K0000K0L technical specifications.
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 21 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Metal Foil |
| Series | Accutrim™1260W |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y006910K0000K0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.