This metal foil variable resistor has a resistance of 500 ohms with a tolerance of 5%. It is rated for a maximum power dissipation of 250 milliwatts and a voltage rating of 250 volts. The resistor is packaged in a bulk quantity of 25 units and has a metal case. It is designed for through hole mounting and has a height of 0.42 inches and a length of 10.67 millimeters. The operating temperature range is from -55 degrees Celsius to 150 degrees Celsius.
VPG Foil Resistors Y0069500R000J0L technical specifications.
| Package/Case | Metal |
| Height | 0.42inch |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 21 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500R |
| Resistor Type | Metal Foil |
| RoHS Compliant | No |
| Series | Accutrim™1260W |
| Technology | METAL FOIL |
| Termination | PC Pin |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Width | 4.32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for VPG Foil Resistors Y0069500R000J0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
