The VPG Foil Resistors Y0075100R000F9L is a fixed resistor with a resistance of 100R and a tolerance of 1%. It is packaged in a radial package and is designed for through-hole mounting. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is rated for a maximum power dissipation of 200mW and is available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 1% |
| Width | 0.105inch |
| RoHS | Not Compliant |