This 100R fixed resistor features a radial package with a height of 0.336inch, length of 0.3inch, and width of 0.105inch. It is designed for through-hole mounting and has a maximum power dissipation of 200mW. The resistor operates within a temperature range of -55°C to 175°C and is available in quantities of 1000 in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.02% |
| Width | 0.105inch |
| RoHS | Not Compliant |