
Metal Foil Resistors - Through Hole 10Kohms .1% 1w
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y007510K0000B0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 8.28mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | VSR |
| Termination | Radial |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for VPG Foil Resistors Y007510K0000B0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.