The VSR series 10kR radial through-hole fixed resistor features a 0.1% tolerance and a maximum power dissipation of 200mW. It is available in a radial package with a height of 0.336inch, length of 0.3inch, and width of 0.105inch. The resistor operates within a temperature range of -55°C to 175°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Not Compliant |