
The VSR 10R 0.1% 300V Radial Through-Hole Resistor is a fixed resistor from VPG Foil Resistors, packaged in a radial package with 2 terminations. It operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 200mW. This resistor is RoHS compliant and available in bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y007510R0000B9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Lead Pitch | 3.81mm |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | VSR |
| Termination | Radial |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y007510R0000B9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.