The VPG Foil Resistors Y007510R0000F0L is a 10R 1% through-hole fixed resistor with a radial package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 200mW and is available in a bulk packaging with 1000 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 1% |
| Width | 0.105inch |
| RoHS | Not Compliant |