The VSR series 110kR 1% radial through-hole fixed resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is available in a bulk packaging quantity of 1000 units. The resistor has a maximum power dissipation of 150mW and a resistance value of 110kΩ. It is not RoHS compliant.
VPG Foil Resistors Y0075110K000F0L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 110kR |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 1% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0075110K000F0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.