The VSR series resistor features a radial package with a height of 0.336 inch and a length of 0.3 inch. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 200mW and is available in a bulk packaging with 1000 pieces per package. It is RoHS compliant and has a resistance of 110R with a tolerance of 0.01%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0075110R000T9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0075110R000T9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.