This 119.5 ohm, 0.1% tolerance, through-hole fixed resistor has a maximum power dissipation of 200 milliwatts and is rated for operation between -55°C and 175°C. It is packaged in a radial format with dimensions of 0.336 inch in height, 0.3 inch in length, and 0.105 inch in width. The resistor is available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0075119R500B0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y0075119R500B0L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 119.5R |
| Series | VSR |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0075119R500B0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.