The VSR series radial fixed resistor features a resistance of 123.24 ohms with a tolerance of 0.02%. It has a maximum power dissipation of 200 milliwatts and is packaged in a bulk quantity of 1000 pieces. The resistor is available in a through-hole package with dimensions of 0.336 inch in height, 0.3 inch in length, and 0.105 inch in width. It operates within a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0075123R240Q9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 123.24R |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.02% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0075123R240Q9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.