The VSR series fixed resistor features a radial package with a resistance of 128kΩ and a tolerance of 0.01%. It has a maximum power dissipation of 150mW and is available in a bulk packaging quantity of 1000 units. The resistor operates within a temperature range of -55°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0075128K000T9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 128kR |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0075128K000T9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.