The VSR series fixed resistor from VPG Foil Resistors is a through-hole component with a radial package. It has a resistance of 128 ohms and a tolerance of 0.01%. The resistor is rated for a maximum power dissipation of 200 milliwatts and operates within a temperature range of -55°C to 175°C. It is available in bulk packaging with 1000 units per package.
VPG Foil Resistors Y0075128R000T9L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 128R |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0075128R000T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.