The VSR series 137kR 1% fixed resistor features a radial package with a height of 0.336inch, length of 0.3inch, and width of 0.105inch. It operates within a temperature range of -55°C to 175°C and has a maximum power dissipation of 150mW. Available in bulk packaging with 1000 units per package, this resistor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0075137K000F9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 137kR |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 1% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0075137K000F9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.